Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Inst Battery
Part No:
MS518S-FL35E
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Battery Type:
Secondary
Chemistry:
Lithium Manganese Silicon
Voltage:
3 V
Product Weight:
0.13 g
Dimension:
2.1(Max) x 5.8(Max) mm
Capacity:
0.0034 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-20 to 60 °C
Life Cycle:
Discontinued & Replaced
Lithium Battery Coin 3V 3.4mAh Rechargeable