help desk software

SSPT7F-7PF20-R

Seiko Inst Quartz

SSP-T7-F / 32.768kHz / 7pF / +/-20PPM / 180mm Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Seiko Inst Quartz
Part No:
SSPT7F-7PF20-R
RoHS:
Yes
HTS:
8541600010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
SSP-T7-F / 32.768kHz / 7pF / +/-20PPM / 180mm Reel
Search Keywords:
SSPT7F7PF20R
IN STOCK: 6,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
24 Weeks
Important Notice:
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.2451
$735.300
6,000
$0.2414
$1,448.400
12,000
$0.2378
$2,853.600
24,000 +
$0.2342
$5,620.800
Tools/3D Models