LTPD245A-384-E
Seiko InstrumentsThermal Printer Mechanism - 58mm Paper Width - 48mm Printing Width - 100 mm/sec Speed - 8 Dots/mm - 4.75V to 9.5V Supply - EZOP Horizontal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Seiko Instruments
Part No:
LTPD245A-384-E
RoHS:
Yes
HTS:
8473408500
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
The SEIKO INSTRUMENTS part LTPD245A-384-E is a high-performance thermal printer mechanism designed for reliable and efficient printing. With a 58mm paper width and a 48mm printing width, it is suitable for a wide range of applications, including receipts, tickets, and labels. With a printing speed of 100mm/sec, this printer mechanism ensures fast and efficient printing, helping businesses improve customer service and productivity. The 8 Dots/mm resolution provides crisp and clear text and graphics, ensuring professional-looking outputs.Powered by a supply voltage range of 4.75V to 9.5V, this thermal printer mechanism is highly versatile and can be easily integrated into different systems. The EZOP (Easy Paper Operation) feature allows for hassle-free paper loading and replacement, saving time and effort.The horizontal design of this printer mechanism makes it compact and space-saving, ideal for applications with limited space. Overall, the SEIKO INSTRUMENTS part LTPD245A-384-E offers high-quality printing, fast performance, and easy operation, making it an excellent choice for various printing needs.
Search Keywords:
LTPD245A384E
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
22 Weeks
Important Notice:
Quantity
Unit Price
Ext. Price
1
$63.43
$63.430
5
$56.60
$283.000
10
$54.91
$549.100
30
$50.40
$1,512.000
50
$49.64
$2,482.000
100
$48.90
$4,890.000
250
+
$48.16
$12,040.000
Product Guides