Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01002-9021
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The 01002-9021 is a high-quality Incremental Rotary Encoder designed by BEI Sensors, a subsidiary of Sensata Technologies. This encoder features a compact and durable design with a 2.5" diameter, making it ideal for various industrial applications.Featuring a reliable incremental output, this encoder provides accurate position feedback, allowing for precise control and monitoring. With its robust construction and high-resolution sensing technology, it ensures accurate and consistent performance even in demanding environments.The 01002-9021 Incremental Rotary Encoder is engineered to withstand harsh conditions, including extreme temperatures, shock, and vibration. It is built to last, providing long-term reliability and durability.This encoder is easy to install and integrates seamlessly into existing systems, thanks to its versatile mounting options and flexible connectivity. Its simple yet effective design ensures hassle-free operation and maintenance.In summary, the BEI Sensors/Sensata part 01002-9021 is a powerful and reliable Incremental Rotary Encoder that offers precise position feedback within a compact and sturdy package, making it an excellent choice for industrial applications.
Search Keywords:
010029021
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$916.44
$916.440
3
$897.35
$2,692.050
5
$888.38
$4,441.900
10
+
$859.54
$8,595.400
Product Guides
CUSTOMERS
ALSO BOUGHT
BRP4549S-110-C
Audio Buzzer Piezo 30VAC 120VAC 20mA 110VAC 90dB 2400Hz to 3400Hz Panel Mount Screw
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
HA1K-2C2B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000C...