01070-234
Sensata - BEIEncoder - Optical - Quadrature with Index (Incremental) - 2048 PPR - 5 to 28V - Hole for Shaft Actuator - Connector Termination -Chassis Mount, Motor. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata - BEI
Part No:
01070-234
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
The 01070-234 encoder combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. Its design includes dual bearings and shaft seals for NEMA 4, 13 and IP65 environmental ratings, a rugged metal housing, and a sealed connector or cable gland. The 01070-234 accommodates shafts up to 1” in diameter.
Search Keywords:
01070234
IN STOCK:
0
On Order:
2
can ship 1/31/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$992.74
$992.740
3
$982.81
$2,948.430
5
$972.89
$4,864.450
10
+
$930.69
$9,306.900
Product Guides
CUSTOMERS
ALSO BOUGHT
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AR22E0R-01R
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
HBL24W47
LKG WT PLUG, ELASTO, 15A 125V, L5-15P
A420-065575-00
DC Frame Solenoid