help desk software
DATA SHEET

APL1-1REC4-52-153-M

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
APL1-1REC4-52-153-M
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Magnetic 1Pole 15A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
IELK1-1REC4R-52-15.0-01-V
IELK1-1REC4R-52-15.0-01-V
VIEW PRODUCT
Tools/3D Models
Product Guides