Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IEG666-1-61F-20.0-C-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 3Pole 20A
Search Keywords:
IEG666161F200C01V
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$203.86
$203.860
3
$200.80
$602.400
6
$148.07
$888.420
12
$139.31
$1,671.720
27
+
$94.38
$2,548.260
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK111-28643-003-V
Circuit Breaker Magnetic (Hydraulic Delay) - 50A - 250V - 3 Pole - Lever - Panel Mount.
T201KV3QE
Subminiature Toggle Switch
B1232H24B1-BSR
Fan Blower - 24VDC - Square/Rounded - 120mm L x 120mm H - Ball - 28.0 CFM (0.784m³/min) - ...
G7J3A1BTW1AC200240
Electromechanical Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket G...
CS8365C
50 Amp, 3-Phase 250V AC, Non-NEMA, 3P, 4W, Black & White Locking Plug, Industrial Grade, G...