IELHR11-1-52-10.0-01-V
Sensata / AIRPAXCircuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - DC Long Delay - Lever Actuator - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHR11-1-52-10.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
The IELHR11-1-52-10.0-01-V magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control. These circuit protectors are designed to meet 8mm creepage clearance requirements for installation Category 111, Pollution Degree 3, Case A as measured in IEC 664. Intended for use in equipment to comply with IEC 950, 601 and VDE 0804 & 0805.
Search Keywords:
IELHR1115210001V
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$179.58
$179.580
3
$165.09
$495.270
6
$161.71
$970.260
12
$158.34
$1,900.080
27
+
$156.76
$4,232.520
Product Guides
CUSTOMERS
ALSO BOUGHT
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
3200182
Ferrule - sleeve length: 10 mm - length: 16 mm - color: red
2150A3
PMI RND .31" Neon 125V Wire AMB
2961273
Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 60 V DC
IEL1-1-62-6.00-AC-01-V
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IEL1-1-62-6.00...