Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUG66-1-63-50.0-11-U
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC
Search Keywords:
IUG6616350011U
IN STOCK:
4
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$105.34
$316.020
6
$103.10
$618.600
12
$100.95
$1,211.400
27
$99.43
$2,684.610
51
$97.94
$4,994.940
102
$86.70
$8,843.400
252
+
$70.82
$17,846.640
Product Guides