IUGNF66-1-51-15.0
Sensata / AIRPAXCir Brkr Hyd Mag, Screw, 2 Pole, DC Short Delay, 15A, IUG Series | Sensata - Airpax IUGNF66-1-51-15.0 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IUGNF66-1-51-15.0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
The AIRPAX / SENSATA part IUGNF66-1-51-15.0 is a high-quality circuit protector designed for reliable overcurrent and short circuit protection in various applications. It is built to withstand harsh conditions and is ideal for use in automotive, industrial, and marine settings.This circuit protector features a robust construction with a highly efficient magnetic trip mechanism that ensures precise and fast tripping in case of an overload or short circuit. With a current rating of 15.0 Amps, it offers reliable protection against excessive current flow, preventing damage to sensitive equipment.The IUGNF66-1-51-15.0 is a versatile circuit protector that can be easily mounted and integrated into existing systems. It provides a compact and space-saving solution without compromising on performance or durability. It also features a manual push-pull reset button for quick and convenient operation.With its excellent electrical and mechanical performance, the IUGNF66-1-51-15.0 by AIRPAX / SENSATA is a top choice for engineers and technicians seeking a reliable and efficient circuit protector for their applications.
Search Keywords:
IUGNF66151150
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$142.70
$142.700
3
$131.18
$393.540
6
$128.39
$770.340
12
$125.82
$1,509.840
27
+
$124.56
$3,363.120
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGNF66-1-51-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 80VDC
IUGNF66-35409-10
Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC Medical
IUGNF66-1-51-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 80VDC
IUGNF66-1-51-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 80VDC
IUGNF66-1-51-1.00