Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LEG66-1-63-30.0-01-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
120,240 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Push-On
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 30A 120VAC/240VAC
Search Keywords:
LEG6616330001V
IN STOCK:
12
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3
$122.03
$366.090
6
$91.19
$547.140
12
$84.58
$1,014.960
27
$54.42
$1,469.340
51
$50.49
$2,574.990
75
$49.24
$3,693.000
102
+
$44.21
$4,509.420
Product Guides