LELK11-1REC5-62-5.00-K-01
Sensata / AIRPAXCircuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
LELK11-1REC5-62-5.00-K-01
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
277,480 VAC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Search Keywords:
LELK111REC562500K01
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$187.69
$187.690
3
$184.87
$554.610
6
$136.36
$818.160
12
$128.23
$1,538.760
27
+
$86.86
$2,345.220
Product Guides