help desk software
DATA SHEET

R11-2-1.00A-B01CH

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R11-2-1.00A-B01CH
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords:
R112100AB01CH
IN STOCK: 12
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$25.18
$75.540
12
$17.78
$213.360
27
$16.42
$443.340
51
$16.07
$819.570
102
$15.74
$1,605.480
252
$15.50
$3,906.000
501 +
$15.27
$7,650.270
Tools/3D Models
Product Guides