help desk software
DATA SHEET

R11-2-.500A-B01CH

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R11-2-.500A-B01CH
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap Fit To Panel
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords:
R112500AB01CH
IN STOCK: 3
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$31.71
$95.130
12
$22.38
$268.560
27
$20.68
$558.360
51
$19.44
$991.440
102
$18.01
$1,837.020
252
$17.51
$4,412.520
501 +
$16.80
$8,416.800
Tools/3D Models
Product Guides