R11-4-4.00A-B162EV
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R11-4-4.00A-B162EV
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap Fit To Panel
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$44.28
$88.560
5
$28.44
$142.200
25
$14.46
$361.500
50
$13.98
$699.000
100
$13.55
$1,355.000
250
+
$13.05
$3,262.500
Product Guides