Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPG11-1-64-103-C-10
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 10A
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$103.10
$103.100
5
$70.29
$351.450
10
$45.64
$456.400
25
$42.23
$1,055.750
50
$36.51
$1,825.500
100
$34.55
$3,455.000
250
+
$27.68
$6,920.000
Product Guides