Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPGH11-1-64-253-C-21
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 25A
This product is discontinued, but still in stock
IN STOCK:
24
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$137.19
$137.190
5
$54.13
$270.650
10
$42.74
$427.400
25
$34.15
$853.750
50
$31.33
$1,566.500
250
+
$26.22
$6,555.000
Product Guides