help desk software
DATA SHEET

5LPCV2415

Sensata / Crydom

SOLID STATE RELAY 24-280 V - Lin.Prop.Contr. 300VAC/15A 0-5VDC

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
5LPCV2415
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Technology:
N/A
Typical Input Voltage:
0 to 5 VDC
Maximum Input Voltage:
5 VDC
Minimum Load Voltage:
20 VAC
Maximum Load Voltage:
300 VAC
Maximum Load Current:
15 A
I/O Isolation Voltage:
2500 Vrms
Mounting:
Flange Mount
Operating Temperature:
-30 to 80 °C
SOLID STATE RELAY 24-280 V - Lin.Prop.Contr. 300VAC/15A 0-5VDC
Search Keywords:
5LPCV2415
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$463.69
$927.380
3
$380.47
$1,141.410
4
$338.85
$1,355.400
5 +
$332.08
$1,660.400
Tools/3D Models