84115502
Sensata / CrydomSOLID STATE RELAY (I/O MODULE) 12-280 V - GMS 17.5mm Input Module, 180-280VAC Input
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
84115502
RoHS:
Yes
HTS:
8504409580
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
280,280 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
DIN Rail
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
SOLID STATE RELAY (I/O MODULE) 12-280 V - GMS 17.5mm Input Module, 180-280VAC Input
Search Keywords:
84115502
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides
CUSTOMERS
ALSO BOUGHT
204516-2
D Sub Connector - HD44 - 44 Contacts - Receptacle - Crimp - DB - AMPLIMITE 90 Series - Met...
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
6-5227079-8
PLUG,COMM,SERIES BNC
DD24661
Backshell/Clamp 180° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay