CC2450W4V
Sensata / CrydomSolid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 24-280 VAC - 50 Amps - 8 Pins - 4 Pin Spring Terminal - Cover Included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CC2450W4V
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
50(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.42 x 45.72 x 36.2 mm
The CC2450W4V is a dual channel solid-state ralay. Control input voltage is 4-32 VDC. Operating voltage is 24-280 VAC. Load current range is 0.15-50 Arms. The relay has input status LED indicator for each channel. Output terminal orientation V: A channel on left, B channel on right.
Search Keywords:
CC2450W4V
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3
$135.73
$407.190
5
$122.16
$610.800
8
$106.89
$855.120
10
+
$104.75
$1,047.500
Product Guides