CKRA6030
Sensata / CrydomSolid State Relay w/Heat Sink - 110-280 VAC Control - 30 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CKRA6030
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660(RMS) V
Maximum Output Current:
30(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280(RMS) V
Mounting:
Din-Rail, Screw
Circuit Arrangement:
1 Form A
Dimension:
81.9 x 22.5 x 99 mm
Life Cycle:
Discontinued & Replaced
The CKRA6030 is solid state relay with SCR output for heavy industrial loads. Dimensions of this relay with heat sink are: 3.2" (81.3mm) x 0.89" (22.5mm) x 3.9" (99.0mm).
Search Keywords:
CKRA6030
This product is discontinued, but still in stock
IN STOCK:
12
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$134.39
$134.390
5
$132.41
$662.050
10
$125.48
$1,254.800
15
$124.23
$1,863.450
20
+
$120.51
$2,410.200
Product Guides