CMA6025
Sensata / CrydomSolid State Relay - 90-140 VAC Control - 25 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CMA6025
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
25 A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140(RMS) V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
44.5 x 76.2 x 29.2 mm
Life Cycle:
Discontinued & Replaced
The CMA6025 solid state relay has standard box-clamp connections and IP20 touch-safe housing. Dimensions of this relay are: 3.0" (76.2mm) x 1.75" (44.5mm) x 1.15" (29.2mm).
Search Keywords:
CMA6025
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$272.84
$272.840
3
$252.45
$757.350
5
$248.66
$1,243.300
10
$241.57
$2,415.700
25
+
$231.56
$5,789.000
Product Guides