CWD24125
Sensata / CrydomSolid State Relay - 3-32 VDC Control - 125 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Status - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
CWD24125
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
125(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
45.7 x 58.4 x 33 mm
The CWD24125 solid state relay has SCR output for heavy industrial loads and removable IP20 touch-safe cover. Dimensions of this relay (with cover) are: 2.32" (58.8mm) x 1.75" (44.5mm) x 1.22" (30.9mm).
Search Keywords:
CWD24125
IN STOCK:
1
Can Ship immediately
On Order:
10
can ship 12/6/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$136.37
$136.370
3
$135.00
$405.000
5
$133.65
$668.250
8
$132.32
$1,058.560
10
+
$124.44
$1,244.400
Product Guides