D2410PG
Sensata / CrydomSolid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
D2410PG
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
10(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
1 Form A
Dimension:
58.4 x 45.7 x 23 mm
The D2410PG is a solid-state relay series 1 with SCR output for heavy industrial loads and overvoltage protection. Input control voltage range is 3-32 VDC. Operating voltage is 24-280 VAC and the max load current is 10 A. This relay has a LED input status. I/O isolation voltage is 4000 Vrms. Switching type: zero voltage turn-on. Mounting type: panel mount.
Search Keywords:
D2410PG
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$53.98
$53.980
5
$53.19
$265.950
10
$48.70
$487.000
15
$48.21
$723.150
20
+
$47.73
$954.600
Product Guides