DRC3P48D411R
Sensata / CrydomSolid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 3 Controlled Legs - Solid State, 1 N.O. + 1 N.C. - LED Input Status Indicator - DIN Rail Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
DRC3P48D411R
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
530(RMS) V
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
AC,DC
Input Voltage:
30 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form B
Dimension:
95.6 x 45.3 x 86.7 mm
The DRC3P48D411R is solid state contactor with built-in overvoltage protection. Ultra-efficient thermal management design (patented). Dimensions of this contactor are: 3.76" (95.6mm) x 3.41" (86.7mm) x 1.78" (45.3mm).
Search Keywords:
DRC3P48D411R
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$138.39
$138.390
3
$136.90
$410.700
5
$135.53
$677.650
8
$134.18
$1,073.440
10
+
$126.84
$1,268.400
Product Guides