GNR20DHR
Sensata / CrydomSolid State Relay - Relay Configuration - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantaneous Turn-on - LED Input Status Indicator - DIN Rail Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
GNR20DHR
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Life Cycle:
Discontinued & Replaced
The GNR20DHR is solid state relay with direct bond copper (DBC) substrate. Built-in overvoltage protection. Dimensions of this relay are: 4.75" (120.8mm) x 3.47" (88.2mm) x 0.87" (22.0mm).
Search Keywords:
GNR20DHR
This product is not in stock and cannot be back-ordered
Product Guides