Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
IDC5BQ
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Technology:
Solid State
Typical Input Voltage:
5 to 28 VDC
Maximum Input Voltage:
32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
SOLID STATE RELAY (I/O MODULE) 30 V - Quad I/O Module
Search Keywords:
IDC5BQ
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$158.92
$158.920
5
$149.46
$747.300
10
$141.99
$1,419.900
20
$132.53
$2,650.600
30
+
$127.43
$3,822.900
Product Guides