help desk software
DATA SHEET

MS11-CMX60D5

Sensata / Crydom

Relay SSR 12mA 10V DC-IN 5A 60V DC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
MS11-CMX60D5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
10 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
85 x 12.5 x 54 mm
Life Cycle:
Discontinued
Relay SSR 12mA 10V DC-IN 5A 60V DC-OUT 4-Pin
Search Keywords:
MS11CMX60D5
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$163.14
$163.140
Tools/3D Models