Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
OAC5Q
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Technology:
Solid State
Typical Input Voltage:
5 VDC
Maximum Input Voltage:
8 VDC
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
3.5 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
SOLID STATE RELAY (I/O MODULE) 12-140 V - Quad I/O Module
Search Keywords:
OAC5Q
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$143.25
$143.250
5
$134.75
$673.750
10
$128.01
$1,280.100
20
$119.47
$2,389.400
30
+
$114.87
$3,446.100
Product Guides