SM-IAC15
Sensata / CrydomI/O Module - AC Input 90-140V - Max Output Voltage 15VDC/16mA - Yellow - 0.4" Housing - PCB Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
SM-IAC15
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Technology:
Solid State
Typical Input Voltage:
120,120 VDC|VAC
Maximum Input Voltage:
140,140 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
The SM-IAC15 is an input module SM Series with open-collector output. Input voltage range is 90-140VAC, max input current is 6mA. Nominal logic supply voltage is 15VDC. I/O isolation voltage is 4000Vrms. Operating temperature range is -30 to 80°C.
Search Keywords:
SMIAC15
This product is discontinued, but still in stock
IN STOCK:
501
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$51.45
$51.450
5
$46.92
$234.600
10
$44.96
$449.600
25
$43.16
$1,079.000
50
$41.52
$2,076.000
100
$40.49
$4,049.000
250
+
$39.89
$9,972.500
Product Guides