SPF240A25R
Sensata / Crydom4 Pin SIP SSR - AC Input - Control Input Voltage 90-140VAC/10mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - PCB Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
SPF240A25R
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
SCR
Input Type:
AC
Input Voltage:
140 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
40.64 x 22.86 x 34.29 mm
Life Cycle:
Discontinued & Replaced
The SPF240A25R is a 4 Pin SIP SSR with SCR output for heavy industrial loads. Switching type: instantaneous turn-on. Operating temperature range: -30 to +80°C. Isolation voltage is 4000Vrms.
Search Keywords:
SPF240A25R
This product is not in stock and cannot be back-ordered
Product Guides