Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
X4ODC15
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
15 VDC
Maximum Input Voltage:
20 VDC
Minimum Load Voltage:
3 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
3 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
I/O Module Relays Output Module 15VDC 20mA 4000Vrms Thru-Hole/Plug-In
Search Keywords:
X4ODC15
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$37.50
$112.500
5
$25.17
$125.850
10
+
$18.75
$187.500
Product Guides