help desk software
DATA SHEET

52BP2V2

Siemens Energy

Switch Emergency Stop N.O./N.C. DPST Mushroom Button Screw Panel Mount/Through Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
52BP2V2
RoHS:
No
HTS:
8536509035
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
30 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Screw
IP Rating:
IP66
Switch Emergency Stop N.O./N.C. DPST Mushroom Button Screw Panel Mount/Through Hole
Search Keywords:
52BP2V2
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$135.67
$135.670
5
$126.20
$631.000
10
$121.17
$1,211.700
25
$116.55
$2,913.750
50
$113.67
$5,683.500
75
$111.97
$8,397.750
100 +
$110.29
$11,029.000
Tools/3D Models
Product Guides