5SJ4208-7HG41
Siemens EnergyMiniature circuit breaker 240 V 14kA, 2-pole, C, 8A, D=70 mm according to UL 489
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SJ4208-7HG41
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Miniature circuit breaker 240 V 14kA, 2-pole, C, 8A, D=70 mm according to UL 489
Search Keywords:
5SJ42087HG41
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$143.06
$143.060
5
$129.36
$646.800
10
$120.33
$1,203.300
25
$114.00
$2,850.000
50
$107.67
$5,383.500
100
$101.33
$10,133.000
250
+
$99.81
$24,952.500
Product Guides
CUSTOMERS
ALSO BOUGHT
H3DKS1ACDC24240
SPDT Timer Instrument 24VAC 240VAC
5SJ42307HG41
Circuit Breaker - 2 Pole - 30A 440VAC/125VDC - Lever Actuator - DIN Rail.
RPLH16-02-04-02
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Green - 130Vdc/120Vac
RPLH16-02-01-02
LED Panel Mount - Relampable - Rear Mount - 5/8"(16mm) Mtg Dia - Red - 130Vdc/120Vac
ABD311NUR
Switch Push Button N.O./N.C. DPST Mushroom Button 10A 440VAC 220VDC Momentary Contact Pane...