Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SX2106-08
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 6A 277VAC
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Product Guides