Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SX2308-7
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
8 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Circuit Breaker Miniature 3Pole 8A 480VAC
Search Keywords:
5SX23087
This product is not in stock and cannot be back-ordered
Product Guides