Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY4102-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Thermal Circuit Breaker - 1 Pole(s) - 2A - 400VAC - Panel Mount
Search Keywords:
5SY41027
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$60.32
$60.320
5
$59.41
$297.050
10
$56.46
$564.600
25
$53.23
$1,330.750
50
$50.27
$2,513.500
100
$47.31
$4,731.000
250
+
$46.60
$11,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HP515A6
HP5 SERIES - TIMER - 10 SEG.
C7D0124N-C
Fully Enclosed Rotary Switch - 1 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@...
48VFL11
Temperature Process Controller, 1/16 DIN Thermocouple/RTD Input, Relay Output, Dual LED Di...
10-568
Silicone Dielectric Compound - Supplied in 1/3 Fluid Ounce "Chem-O-Jector" Dispenser (Not ...
HAT903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...