help desk software
DATA SHEET

DMT-7-15

Signal Transformer

Power Transformer 2500Vrms 7VA 10 Terminal Solder Lug/Quick Connect Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
DMT-7-15
RoHS:
Yes
HTS:
8504314065
COO:
DO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
The DMT-7-15 is a high-quality signal transformer designed for various audio and telecommunications applications. This transformer is carefully constructed and tested to ensure optimal performance and durability.With its compact size and solid structure, the DMT-7-15 is highly suitable for space-constrained installations. It features a dual-winding design, allowing for bi-directional signal transmission with excellent impedance matching and low distortion.The DMT-7-15 is engineered to provide exceptional audio fidelity, delivering clear and accurate signal transmission across a wide frequency range. It is built to handle high power levels, making it ideal for demanding applications where quality and reliability are critical.In addition to its robust performance, the DMT-7-15 also offers excellent electrical isolation, effectively minimizing noise and interference. This ensures a clean and reliable signal transfer, even in challenging environments.With its exceptional performance and reliable construction, the DMT-7-15 is a top choice for professionals in the audio and telecommunications industries. Whether used in audio amplifiers, telecommunication equipment, or other audio signal processing applications, this transformer delivers superior performance and peace of mind.
Search Keywords:
DMT715
IN STOCK: 40
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.48
$33.480
5
$32.97
$164.850
10
$32.48
$324.800
20
$24.36
$487.200
30
$22.74
$682.200
40 +
$22.28
$891.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides