help desk software
DATA SHEET

00236

Simpson Electric

Lead Set, Crocodile, Ban, Ts-111 Rohs Compliant: No |Simpson 00236

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
00236
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Banana Plug
Gender:
PL
Body Orientation:
Right Angle
Mounting:
N/A
Number of Contacts:
1
Lead Set, Crocodile, Ban, Ts-111 Rohs Compliant: No |Simpson 00236
Search Keywords:
00236
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$181.21
$181.210
5
$169.13
$845.650
10 +
$158.56
$1,585.600
Tools/3D Models
Product Guides