help desk software

GECA20-12G

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 1.67A 20W 6-Pin .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
GECA20-12G
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.67 A
Maximum Output Power:
20 W
Input Connector Type:
Molex Connector
Dimension:
89.1 x 51 x 20 mm
Life Cycle:
Discontinued
The GECA20-12G is a high-quality AC/DC Power Supply manufactured by SL Power / Condor&Ault. With a single output of 12V and 1.67A, this power supply is ideal for various applications requiring a compact and reliable power solution. It provides a maximum power output of 20W, ensuring stable and efficient operation. The GECA20-12G features a 6-pin connector for easy installation and connection to your desired device. With its robust design and exceptional performance, this power supply is a perfect fit for industrial, commercial, and consumer electronics.
Search Keywords:
GECA2012G
   This product has been discontinued by the supplier
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS