help desk software

MB60SK

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 8-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
MB60SK
RoHS:
Yes
Supplier Standard Pack:
1
Pin Count:
8
Operating Temperature:
0 to 50 °C
AC Input Voltage:
90 to 264 V
DC Input Voltage:
N/A
Minimum Isolation Voltage:
N/A
Supplier Package:
N/A
Packaging:
N/A
Mounting:
Screw
Efficiency:
85 %
Family:
GSM15
Input Frequency:
47 to 63 Hz
Dimension:
67.31 x 53.34 x 23.37(Max) mm
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 8-Pin
Search Keywords:
MB60SK
IN STOCK: 0
Factory Lead-Time
12 Weeks
Older Equivalent
GSM15-12G
GSM15-12G
VIEW PRODUCT
DOWNLOADS