help desk software

ML15-0.4-AG

SL Power / Advanced Energy

AC/DC Power Supply Single-OUT 15V 0.4A Medical Case L

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
ML15-0.4-AG
RoHS:
Yes
Supplier Standard Pack:
20
Input Frequency:
47 to 63 Hz
Efficiency:
55 %
Packaging:
N/A
Pin Count:
N/A
Dimension:
107.95 mm
DC Input Voltage:
N/A
Operating Temperature:
0 to 50 °C
Family:
ML15-A
Mounting:
Screw
AC Input Voltage:
100,120,240,215 V
Minimum Isolation Voltage:
N/A
Supplier Package:
Case L
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 15V 0.4A Medical Case L
Search Keywords:
ML1504AG
  This product is not in stock and cannot be back-ordered
DOWNLOADS