SLT12-20404-12T
Sola / Hevi-DutyAC/DC Power Supply Triple-OUT 5V/12V/15V/-12V/-15V 2A/0.4A/0.4A/0.4A/0.4A 13-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sola / Hevi-Duty
Part No:
SLT12-20404-12T
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated Linear
Style:
Open Frame
AC Input Voltage:
100,120,220,230,240 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
2,0.4,0.4 A
Maximum Output Power:
20 W
Input Connector Type:
Screw Terminal Block
Dimension:
165 x 102 x 60.5 mm
AC/DC Power Supply Triple-OUT 5V/12V/15V/-12V/-15V 2A/0.4A/0.4A/0.4A/0.4A 13-Pin
Search Keywords:
SLT122040412T
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$177.81
$177.810
3
$175.14
$525.420
5
$172.52
$862.600
10
$169.93
$1,699.300
25
+
$165.96
$4,149.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IM23GR
Signal Relay 5VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive
031-315
RF Connector BNC Straight Crimp Plug for RG-188 50 Ohm
3020-10-0300-00-TR
IDC Box Header - 0.100" (2.54mm) - 10 Positions - Low Profile - SMT - Nylon 9T - Flash Gol...
3020-14-0300-00-TR
IDC Box Header - 0.100" (2.54mm) - 14 Positions - Low Profile - SMT - Nylon 9T - Flash Gol...