help desk software
DATA SHEET

841P-2A-C-12VDC

Song Chuan

Power Relay 12VDC 25A DPST-NO(51.5x34.9x36.8)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
841P-2A-C-12VDC
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Power Relay 12VDC 25A DPST-NO(51.5x34.9x36.8)mm THT
Search Keywords:
841P2AC12VDC
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$14.93
$3,732.500
500
$7.90
$3,950.000
750
$5.56
$4,170.000
1,000 +
$5.45
$5,450.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides