896H-1CH-S-R1-U25-12VDC
Song ChuanAutomotive Relay - SPDT (1 Form C) - 133mA 12VDC Coil - 50A Contact Current - 28VDC Switching - 1.6W - Quick Connect - Socket Mounting.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Song Chuan
Part No:
896H-1CH-S-R1-U25-12VDC
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
The 896H-1CH-S-R1-U25-12VDC is automotive relay with dimensions: 25.8 mm x 25.8 mm x 25 mm.
Search Keywords:
896H1CHSR1U2512VDC
IN STOCK:
2,840
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
25
$4.49
$112.250
50
$4.43
$221.500
100
$4.36
$436.000
200
$3.27
$654.000
300
$3.05
$915.000
400
+
$2.99
$1,196.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
I1000S
Cable Assembly AC Current Probe
HBLDS3ACNK
Non-Fused Disconnect Switch - 3 Pole - 30A 600VAC - Screw - NEMA 4X.
HW1P-1FQD-G-120V
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
RY4S-UTDC24V
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay
BZE6-2RN234
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 7.23N Linear Conduit