Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SparkFun Electronics
Part No:
SEN-15569
RoHS:
No
HTS:
9031499000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
This is the HC-SR04 ultrasonic distance sensor. This economical sensor provides 2cm to 400cm of non-contact measurement functionality with a ranging accuracy that can reach up to 3mm. Each HC-SR04 module includes an ultrasonic transmitter, a receiver and a control circuit.
There are only four pins that you need to worry about on the HC-SR04: VCC (Power), Trig (Trigger), Echo (Receive), and GND (Ground). You will find this sensor very easy to set up and use for your next range-finding project!
This sensor has additional control circuitry that can prevent inconsistent \"bouncy\" data depending on the application.
**Features:**
* Operating Voltage: 5V DC
* Operating Current: 15mA
* Measure Angle: 15°
* Ranging Distance: 2cm - 4m
**Documents:**
* [Datasheet](https://cdn.sparkfun.com/datasheets/Sensors/Proximity/HCSR04.pdf)
* [Example Tutorial](http://www.instructables.com/id/Simple-Arduino-and-HC-SR04-Example/?ALLSTEPS)
* [GitHub](https://github.com/sparkfun/HC-SR04_UltrasonicSensor)