CEP7-1EEEB
Sprecher + SchuhSolid State Overload Relay - 5.4 to 27A Current Range - Class 10, Class 20 Trip Class - Automatic/Manual Reset - Screw Terminals - Directly-Mounted.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
CEP7-1EEEB
RoHS:
Yes
HTS:
8536410020
COO:
MX
Supplier Standard Pack
1
The CEP7-1EEEB from Sprecher + Schuh is directly-mounted solid state overload relay with 5.4 to 27A current setting range, Class 10 & Class 20 trip class, automatic/manual reset and screw terminals.
Search Keywords:
CEP71EEEB
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$89.48
$89.480
5
$82.81
$414.050
10
$80.41
$804.100
25
$76.00
$1,900.000
50
$73.97
$3,698.500
100
$72.86
$7,286.000
250
+
$71.13
$17,782.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
3044157
Ground modular terminal block - connection method: Screw connection - number of connection...
3047028
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: gray
2902991
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 2...
CA7-23-10-120
Contactor, 110 to 120AC Coil Voltage, 3PST-NO/SPST-NO, DIN Rail