D7M-LF0PN3WX10
Sprecher + SchuhPushbutton - Standard - 22 mm - 24 VAC - Momentary Action - Amber Round Flush Lens - 24 VAC LED Lamp - Metal Round Bezel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
D7M-LF0PN3WX10
RoHS:
Yes
HTS:
8536509035
COO:
CN
Supplier Standard Pack
1
The D7M-LF0PN3WX10 from Sprecher + Schuh is 22mm pushbutton (standard type) with 24 VAC voltage rating, momentary action and metal round bezel. This pushbutton has amber round flush lens and 24 VAC LED lamp.
Search Keywords:
D7MLF0PN3WX10
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$94.46
$94.460
5
$87.87
$439.350
10
$85.50
$855.000
25
$81.15
$2,028.750
50
$79.14
$3,957.000
100
$77.96
$7,796.000
250
+
$76.33
$19,082.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ420-56-40L
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Socket
20601-84
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
HW1F-2F11QD-G-120V
Selector Switch - 22mm - SPST-NO/NC - 2 Position - Maintained - 110/120VAC - Illuminated -...
HW1L-M1F10QD-G-120V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
CLG-150-48A
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No