D7M-LG3
Sprecher + SchuhPushbutton - Standard - 22 mm - Momentary Action - Green Round Flush Lens - Metal Round Bezel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
D7M-LG3
RoHS:
Yes
HTS:
8538908180
COO:
CN
Supplier Standard Pack
1
The D7M-LG3 from Sprecher + Schuh is 22mm pushbutton (standard type) with momentary action, green round flush lens and metal round bezel.
Search Keywords:
D7MLG3
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$43.53
$43.530
5
$38.85
$194.250
10
$37.69
$376.900
25
$36.59
$914.750
50
$34.59
$1,729.500
100
$33.67
$3,367.000
250
+
$33.16
$8,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
80062-SL005
Multi-Conductor Cable - 5 Conductor - 12 AWG - 168/34 Conductor Strand - 600V - 100.0' (30...
D7-X01
Auxiliary Contact Block - 10A - 690VAC - 1NC - Latch Mount.
D7-ALM
Pilot Device Mounting Latch - Metal.
D7-X10
Auxiliary Contact Block - 10A - 690V - 1NO - Front Mount Screw Terminal.
D7M-SM32