Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sprecher + Schuh
Part No:
SAS3-75-1
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
330 V
Maximum Output Current:
75 A
Output Device:
N/A
Input Type:
AC
Input Voltage:
280 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57 x 44.5 x 35 mm
Relay SSR 280V AC-IN 75A 330V AC-OUT 4-Pin
Search Keywords:
SAS3751
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$173.00
$173.000
5
$74.26
$371.300
10
+
$69.62
$696.200
Product Guides